
HHXC250GRA560MF61G | |
|---|---|
DigiKey Part Number | 565-HHXC250GRA560MF61GTR-ND - Tape & Reel (TR) 565-HHXC250GRA560MF61GCT-ND - Cut Tape (CT) 565-HHXC250GRA560MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC250GRA560MF61G |
Description | CAP ALUM HYBRID 56UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 56 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Capacitance 56 µF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 50mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,49000 € | 4,90 € |
| 50 | 0,37040 € | 18,52 € |
| 100 | 0,33230 € | 33,23 € |
| 500 | 0,26674 € | 133,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24608 € | 246,08 € |
| 2.000 | 0,22889 € | 457,78 € |
| 3.000 | 0,22022 € | 660,66 € |
| 5.000 | 0,21055 € | 1.052,75 € |
| 7.000 | 0,20486 € | 1.434,02 € |
| 10.000 | 0,19938 € | 1.993,80 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,90090 € |

