
HHXC250ARA680MF80G | |
|---|---|
DigiKey Part Number | 565-4771-2-ND - Tape & Reel (TR) 565-4771-1-ND - Cut Tape (CT) 565-4771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC250ARA680MF80G |
Description | CAP ALUM HYBRID 68UF 20% 25V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 68 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXC250ARA680MF80G Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 1.4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 68 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 0,96800 € | 9,68 € |
| 50 | 0,75020 € | 37,51 € |
| 100 | 0,68140 € | 68,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,53112 € | 478,01 € |
| 1.800 | 0,49928 € | 898,70 € |
| 2.700 | 0,48322 € | 1.304,69 € |
| 4.500 | 0,46533 € | 2.093,99 € |
| 6.300 | 0,45481 € | 2.865,30 € |
| 9.000 | 0,44465 € | 4.001,85 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,74330 € |

