
HHXA160ARA151MF80G | |
|---|---|
DigiKey Part Number | 565-4153-2-ND - Tape & Reel (TR) 565-4153-1-ND - Cut Tape (CT) 565-4153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXA160ARA151MF80G |
Description | CAP ALUMHYB 150UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Obsolete | Ripple Current @ High Frequency 1.45 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXC160ARA151MF80G | Chemi-Con | 0 | 565-HHXC160ARA151MF80GCT-ND | 1,17000 € | Parametric Equivalent |
| HHXC160GRA151MF80G | Chemi-Con | 900 | 565-HHXC160GRA151MF80GCT-ND | 0,90000 € | Parametric Equivalent |
| BW157M016HEJTA | NextGen Components | 20.000 | 3372-BW157M016HEJTATR-ND | 2,13903 € | Parametric Equivalent |
| RAHVK151M1EDE7002E | Taiyo Yuden | 0 | 587-RAHVK151M1EDE7002ETR-ND | 0,45013 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,01600 € | 10,16 € |
| 50 | 0,78880 € | 39,44 € |
| 100 | 0,71730 € | 71,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,56057 € | 504,51 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,82520 € |

