
HHSD500ELL181MJC5S | |
|---|---|
DigiKey Part Number | 565-HHSD500ELL181MJC5S-ND |
Manufacturer | |
Manufacturer Product Number | HHSD500ELL181MJC5S |
Description | CAP ALUM 180UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 180 µF 50 V Aluminum - Polymer Capacitors Radial, Can 19mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | HHSD500ELL181MJC5S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 19mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,09600 € | 10,96 € |
| 50 | 0,85500 € | 42,75 € |
| 100 | 0,77880 € | 77,88 € |
| 500 | 0,64768 € | 323,84 € |
| 1.000 | 0,60640 € | 606,40 € |
| 2.500 | 0,56234 € | 1.405,85 € |
| 5.000 | 0,53551 € | 2.677,55 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,96560 € |

