330 µF 25 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHSD250ELL331MJC5S

DigiKey Part Number
565-HHSD250ELL331MJC5S-ND
Manufacturer
Manufacturer Product Number
HHSD250ELL331MJC5S
Description
CAP ALUM HYBRID 330UF 20% 25V TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
HHSD250ELL331MJC5S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Bulk
Part Status
Active
Type
Hybrid
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
16mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
403 mA @ 120 Hz
Ripple Current @ High Frequency
3.1 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.980
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,13000 €2,13 €
101,14800 €11,48 €
500,96680 €48,34 €
1000,83490 €83,49 €
5000,70162 €350,81 €
Unit Price without VAT:2,13000 €
Unit Price with VAT:2,49210 €