ESMQ351ELL330MK25S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 1.798
Unit Price: 1,21000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 1.436
Unit Price: 1,39000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 1,14000 €
Datasheet

Direct


Nichicon
In Stock: 174
Unit Price: 1,66000 €
Datasheet

Upgrade


Rubycon
In Stock: 456
Unit Price: 1,22000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Rubycon
In Stock: 500
Unit Price: 2,76000 €
Datasheet

Upgrade


Rubycon
In Stock: 7.102
Unit Price: 1,67000 €
Datasheet

Upgrade


Nichicon
In Stock: 2.029
Unit Price: 1,84000 €
Datasheet
Image for ESMQ351ELL330MK25S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ351ELL330MK25S

DigiKey Part Number
ESMQ351ELL330MK25S-ND
Manufacturer
Manufacturer Product Number
ESMQ351ELL330MK25S
Description
CAP ALUM 33UF 20% 350V RADIAL TH
Customer Reference
Detailed Description
33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
240 mA @ 120 Hz
Ripple Current @ High Frequency
432 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes