cms-subs-out-of-stock
Available Substitutes:

Direct


Chemi-Con
In Stock: 246
Unit Price: 2,35000 €
Datasheet

Direct


Rubycon
In Stock: 37
Unit Price: 2,75000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,05315 €
Datasheet

Upgrade


Nichicon
In Stock: 2.204
Unit Price: 2,81000 €
Datasheet
Image for ESMQ351ELL101MMN3S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ351ELL101MMN3S

DigiKey Part Number
565-ESMQ351ELL101MMN3S-ND
Manufacturer
Manufacturer Product Number
ESMQ351ELL101MMN3S
Description
CAP ALUM 100UF 20% 350V RADIAL
Customer Reference
Detailed Description
100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESMQ351ELL101MMN3S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
530 mA @ 120 Hz
Ripple Current @ High Frequency
795 mA @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.299" (33.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes