ESMG351ELL220MK20S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 1.195
Unit Price: 0,96000 €
Datasheet

Direct


Rubycon
In Stock: 967
Unit Price: 1,15000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,61323 €
Datasheet

Direct


Nichicon
In Stock: 330
Unit Price: 1,19000 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 0,38743 €
Datasheet

Upgrade


Rubycon
In Stock: 632
Unit Price: 1,13000 €
Datasheet

Upgrade


Rubycon
In Stock: 851
Unit Price: 1,13000 €
Datasheet

Upgrade


Rubycon
In Stock: 1.997
Unit Price: 1,39000 €
Datasheet

Upgrade


Rubycon
In Stock: 14.201
Unit Price: 1,50000 €
Datasheet

Upgrade


Nichicon
In Stock: 396
Unit Price: 1,82000 €
Datasheet

Upgrade


Nichicon
In Stock: 16.122
Unit Price: 1,24000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,33963 €
Datasheet

Similar


Nichicon
In Stock: 212
Unit Price: 1,10000 €
Datasheet
22 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMG351ELL220MK20S

DigiKey Part Number
565-1222-ND
Manufacturer
Manufacturer Product Number
ESMG351ELL220MK20S
Description
CAP ALUM 22UF 20% 350V RADIAL TH
Customer Reference
Detailed Description
22 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
185 mA @ 120 Hz
Ripple Current @ High Frequency
333 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes