
ERLA221LIN901KR40M | |
|---|---|
DigiKey Part Number | 565-ERLA221LIN901KR40M-ND |
Manufacturer | |
Manufacturer Product Number | ERLA221LIN901KR40M |
Description | CAP ALUM 900UF 10% 220V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 900 µF 220 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 220 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.85 A @ 120 Hz | |
Ripple Current @ High Frequency | 7.275 A @ 50 kHz | |
Lead Spacing | 0.559" (14.20mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.673" (42.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,42000 € | 7,42 € |
| 10 | 5,25100 € | 52,51 € |
| 50 | 4,35700 € | 217,85 € |
| 200 | 3,84185 € | 768,37 € |
| 600 | 3,54980 € | 2.129,88 € |
| 1.000 | 3,44070 € | 3.440,70 € |
| 2.600 | 3,29644 € | 8.570,74 € |
| Unit Price without VAT: | 7,42000 € |
|---|---|
| Unit Price with VAT: | 8,68140 € |

