1200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERLA201LIN122KR45M

DigiKey Part Number
565-4357-ND
Manufacturer
Manufacturer Product Number
ERLA201LIN122KR45M
Description
CAP ALUM 1200UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
5.51 A @ 120 Hz
Ripple Current @ High Frequency
8.265 A @ 50 kHz
Lead Spacing
0.559" (14.20mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.870" (47.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,32000 €7,32 €
105,17400 €51,74 €
504,29060 €214,53 €
2003,78150 €756,30 €
6003,49287 €2.095,72 €
1.0003,38508 €3.385,08 €
2.6003,23921 €8.421,95 €
Manufacturers Standard Package
Unit Price without VAT:7,32000 €
Unit Price with VAT:8,56440 €