EPAG201ELL121MJ40S is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 745
Unit Price: 1,53000 €
Datasheet

Direct


Nichicon
In Stock: 297
Unit Price: 2,51000 €
Datasheet
120 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPAG201ELL121MJ40S

DigiKey Part Number
EPAG201ELL121MJ40S-ND
Manufacturer
Manufacturer Product Number
EPAG201ELL121MJ40S
Description
CAP ALUM 120UF 20% 200V RADIAL
Customer Reference
Detailed Description
120 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
590 mA @ 120 Hz
Ripple Current @ High Frequency
885 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,74055 €740,55 €
2.0000,70063 €1.401,26 €
3.0000,68050 €2.041,50 €
5.0000,65806 €3.290,30 €
7.0000,64488 €4.514,16 €
10.0000,64098 €6.409,80 €
Manufacturers Standard Package
Unit Price without VAT:0,74055 €
Unit Price with VAT:0,86644 €