
EMZR160ARA102MJA0G | |
|---|---|
DigiKey Part Number | 565-5140-2-ND - Tape & Reel (TR) 565-5140-1-ND - Cut Tape (CT) 565-5140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZR160ARA102MJA0G |
Description | CAP ALUM 1000UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZR160ARA102MJA0G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 714 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.19 A @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,92700 € | 9,27 € |
| 50 | 0,71780 € | 35,89 € |
| 100 | 0,65150 € | 65,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53746 € | 268,73 € |
| 1.000 | 0,50154 € | 501,54 € |
| 1.500 | 0,48341 € | 725,12 € |
| 2.500 | 0,46320 € | 1.158,00 € |
| 3.500 | 0,45133 € | 1.579,65 € |
| 5.000 | 0,43986 € | 2.199,30 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,67310 € |

