
EMZR100ARA102MHA0G | |
|---|---|
DigiKey Part Number | 565-5134-2-ND - Tape & Reel (TR) 565-5134-1-ND - Cut Tape (CT) 565-5134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZR100ARA102MHA0G |
Description | CAP ALUM 1000UF 20% 10V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZR100ARA102MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 510 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,44100 € | 4,41 € |
| 50 | 0,33260 € | 16,63 € |
| 100 | 0,29800 € | 29,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22372 € | 111,86 € |
| 1.000 | 0,20585 € | 205,85 € |
| 1.500 | 0,19683 € | 295,25 € |
| 2.500 | 0,18677 € | 466,92 € |
| 3.500 | 0,18085 € | 632,98 € |
| 5.000 | 0,17514 € | 875,70 € |
| 6.000 | 0,17242 € | 1.034,52 € |
| 12.000 | 0,16322 € | 1.958,64 € |
| 12.500 | 0,16273 € | 2.034,13 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,81900 € |

