1300 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKLA201LIN132KR51M

DigiKey Part Number
565-EKLA201LIN132KR51M-ND
Manufacturer
Manufacturer Product Number
EKLA201LIN132KR51M
Description
CAP ALUM 1300UF 10% 200V SNAP TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1300 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.62 A @ 120 Hz
Ripple Current @ High Frequency
6.93 A @ 50 kHz
Lead Spacing
0.559" (14.20mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.106" (53.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 398
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,06000 €8,06 €
105,74100 €57,41 €
504,78020 €239,01 €
4004,01795 €1.607,18 €
8003,84480 €3.075,84 €
1.2003,75750 €4.509,00 €
Manufacturers Standard Package
Unit Price without VAT:8,06000 €
Unit Price with VAT:9,43020 €