
EMZL100ARA102MJA0G | |
|---|---|
DigiKey Part Number | 565-EMZL100ARA102MJA0GTR-ND - Tape & Reel (TR) 565-EMZL100ARA102MJA0GCT-ND - Cut Tape (CT) 565-EMZL100ARA102MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZL100ARA102MJA0G |
Description | CAP ALUM 1000UF 20% 10V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZL100ARA102MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 510 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,47400 € | 4,74 € |
| 50 | 0,36980 € | 18,49 € |
| 100 | 0,33190 € | 33,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27684 € | 138,42 € |
| 1.000 | 0,25549 € | 255,49 € |
| 1.500 | 0,24471 € | 367,06 € |
| 2.500 | 0,23269 € | 581,73 € |
| 3.500 | 0,22563 € | 789,71 € |
| 5.000 | 0,21880 € | 1.094,00 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,90090 € |

