
EMZJ250ARA220ME61G | |
|---|---|
DigiKey Part Number | 565-EMZJ250ARA220ME61GTR-ND - Tape & Reel (TR) 565-EMZJ250ARA220ME61GCT-ND - Cut Tape (CT) 565-EMZJ250ARA220ME61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZJ250ARA220ME61G |
Description | CAP ALUM 22UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZJ250ARA220ME61G Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 96 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
ESR (Equivalent Series Resistance) 360mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41100 € | 4,11 € |
| 50 | 0,30880 € | 15,44 € |
| 100 | 0,27630 € | 27,63 € |
| 500 | 0,22010 € | 110,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20239 € | 202,39 € |
| 2.000 | 0,18765 € | 375,30 € |
| 3.000 | 0,18021 € | 540,63 € |
| 5.000 | 0,17192 € | 859,60 € |
| 7.000 | 0,16705 € | 1.169,35 € |
| 10.000 | 0,16234 € | 1.623,40 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

