
EMZJ100ARA122MJA0G | |
|---|---|
DigiKey Part Number | 565-EMZJ100ARA122MJA0GTR-ND - Tape & Reel (TR) 565-EMZJ100ARA122MJA0GCT-ND - Cut Tape (CT) 565-EMZJ100ARA122MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZJ100ARA122MJA0G |
Description | CAP ALUM 1200UF 20% 10V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZJ100ARA122MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 714 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,92400 € | 9,24 € |
| 50 | 0,71500 € | 35,75 € |
| 100 | 0,64870 € | 64,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53476 € | 267,38 € |
| 1.000 | 0,49888 € | 498,88 € |
| 1.500 | 0,48078 € | 721,17 € |
| 2.500 | 0,46059 € | 1.151,47 € |
| 3.500 | 0,44873 € | 1.570,56 € |
| 5.000 | 0,43727 € | 2.186,35 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,67310 € |

