100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZF350ARA101MHA0G

DigiKey Part Number
565-EMZF350ARA101MHA0GTR-ND - Tape & Reel (TR)
565-EMZF350ARA101MHA0GCT-ND - Cut Tape (CT)
565-EMZF350ARA101MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZF350ARA101MHA0G
Description
CAP ALUM 100UF 20% 35V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMZF350ARA101MHA0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
240 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Impedance
220 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.885
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,59500 €5,95 €
500,45300 €22,65 €
1000,40800 €40,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,33062 €165,31 €
1.0000,30622 €306,22 €
1.5000,29391 €440,87 €
2.5000,28018 €700,45 €
3.5000,27211 €952,39 €
5.0000,26431 €1.321,55 €
6.0000,26060 €1.563,60 €
12.0000,24805 €2.976,60 €
12.5000,24738 €3.092,25 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,08810 €