
EMZA6R3ARA470ME61G | |
|---|---|
DigiKey Part Number | 565-EMZA6R3ARA470ME61GTR-ND - Tape & Reel (TR) 565-EMZA6R3ARA470ME61GCT-ND - Cut Tape (CT) 565-EMZA6R3ARA470ME61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA6R3ARA470ME61G |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA6R3ARA470ME61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 64 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Impedance | 700 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17100 € | 1,71 € |
| 50 | 0,12520 € | 6,26 € |
| 100 | 0,11040 € | 11,04 € |
| 500 | 0,08484 € | 42,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07968 € | 79,68 € |
| 2.000 | 0,07100 € | 142,00 € |
| 3.000 | 0,06743 € | 202,29 € |
| 5.000 | 0,06384 € | 319,20 € |
| 7.000 | 0,05999 € | 419,93 € |
| 10.000 | 0,05617 € | 561,70 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

