47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZA350ARA470MF61G

DigiKey Part Number
565-EMZA350ARA470MF61GTR-ND - Tape & Reel (TR)
565-EMZA350ARA470MF61GCT-ND - Cut Tape (CT)
565-EMZA350ARA470MF61GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZA350ARA470MF61G
Description
CAP ALUM 47UF 20% 35V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMZA350ARA470MF61G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
96 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
240 mA @ 100 kHz
Part Status
Active
Impedance
360 mOhms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMZJ350ARA470MF61GChemi-Con578565-EMZJ350ARA470MF61GCT-ND0,50000 €Parametric Equivalent
UWG1V470MCL1GSNichicon39493-6324-1-ND0,65000 €Similar
35JZV47M6.3X6.1Rubycon2901189-35JZV47M6.3X6.1CT-ND0,54000 €Parametric Equivalent
35TZV47M6.3X6.1Rubycon24.6011189-1625-1-ND0,42000 €Parametric Equivalent
EEE-FK1V470ALPanasonic Industry4.76810-EEE-FK1V470ALCT-ND0,53000 €Parametric Equivalent
In-Stock: 7.422
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,42500 €4,25 €
500,31920 €15,96 €
1000,28570 €28,57 €
5000,22788 €113,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,20964 €209,64 €
2.0000,19449 €388,98 €
3.0000,18684 €560,52 €
5.0000,17832 €891,60 €
7.0000,17331 €1.213,17 €
10.0000,16847 €1.684,70 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,79560 €