EMZA100ARA330MD61G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 75
Unit Price: 0,46000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.343
Unit Price: 0,45000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.500
Unit Price: 0,72000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.766
Unit Price: 0,83000 €
Datasheet

Similar


Panasonic Industry
In Stock: 3.432
Unit Price: 0,44000 €
Datasheet

Similar


Panasonic Industry
In Stock: 7.544
Unit Price: 0,40000 €
Datasheet

Similar


Nichicon
In Stock: 1.297
Unit Price: 0,39000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,12089 €
Datasheet

Similar


Nichicon
In Stock: 2.228
Unit Price: 0,42000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,43000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,45000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,10879 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,09570 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 4.179
Unit Price: 0,36000 €
Datasheet
33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZA100ARA330MD61G

DigiKey Part Number
565-EMZA100ARA330MD61GTR-ND - Tape & Reel (TR)
565-EMZA100ARA330MD61GCT-ND - Cut Tape (CT)
565-EMZA100ARA330MD61GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZA100ARA330MD61G
Description
CAP ALUM 33UF 20% 10V SMD
Customer Reference
Detailed Description
33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
36 mA @ 120 Hz
Ripple Current @ High Frequency
90 mA @ 100 kHz
Impedance
1.35 Ohms
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes