EMVY6R3ARA470ME55G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 1.950
Unit Price: 0,29000 €
Datasheet

Direct


Nichicon
In Stock: 3.666
Unit Price: 0,46000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 129
Unit Price: 0,19000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 4.093
Unit Price: 0,21000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,05350 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06280 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06787 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06138 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06114 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.090
Unit Price: 0,75000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,31674 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.507
Unit Price: 0,46000 €
Datasheet

Similar


Panasonic Industry
In Stock: 41.251
Unit Price: 0,42000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,35000 €
Datasheet
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
MVY Series

EMVY6R3ARA470ME55G

DigiKey Part Number
565-EMVY6R3ARA470ME55GTR-ND - Tape & Reel (TR)
565-EMVY6R3ARA470ME55GCT-ND - Cut Tape (CT)
565-EMVY6R3ARA470ME55GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVY6R3ARA470ME55G
Description
CAP ALUM 47UF 20% 6.3V SMD
Customer Reference
Detailed Description
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
38 mA @ 120 Hz
Ripple Current @ High Frequency
95 mA @ 100 kHz
Impedance
1.8 Ohms
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes