Upgrade
Similar
Similar
Similar

EMVY500GRA102MMN0S | |
|---|---|
DigiKey Part Number | 565-EMVY500GRA102MMN0STR-ND - Tape & Reel (TR) 565-EMVY500GRA102MMN0SCT-ND - Cut Tape (CT) 565-EMVY500GRA102MMN0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY500GRA102MMN0S |
Description | CAP ALUM 1000UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY500GRA102MMN0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 912 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.52 A @ 100 kHz | |
Impedance | 50 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 10 | 2,44400 € | 24,44 € |
| 50 | 1,96620 € | 98,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,81560 € | 181,56 € |
| 200 | 1,69040 € | 338,08 € |
| 300 | 1,62720 € | 488,16 € |
| 500 | 1,55678 € | 778,39 € |
| 700 | 1,51539 € | 1.060,77 € |
| 1.000 | 1,47539 € | 1.475,39 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,21200 € |




