
EMVY250ARA102MMH0S | |
|---|---|
DigiKey Part Number | 565-EMVY250ARA102MMH0STR-ND - Tape & Reel (TR) 565-EMVY250ARA102MMH0SCT-ND - Cut Tape (CT) 565-EMVY250ARA102MMH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY250ARA102MMH0S |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 mF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY250ARA102MMH0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 810 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.35 A @ 100 kHz | |
Impedance | 54 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,25500 € | 12,55 € |
| 50 | 0,98240 € | 49,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 0,85300 € | 127,95 € |
| 300 | 0,78877 € | 236,63 € |
| 450 | 0,75636 € | 340,36 € |
| 750 | 0,72021 € | 540,16 € |
| 1.050 | 0,69895 € | 733,90 € |
| 1.500 | 0,67843 € | 1.017,64 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,23470 € |

