
EMVY101GRA331MMN0S | |
|---|---|
DigiKey Part Number | 565-EMVY101GRA331MMN0STR-ND - Tape & Reel (TR) 565-EMVY101GRA331MMN0SCT-ND - Cut Tape (CT) 565-EMVY101GRA331MMN0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY101GRA331MMN0S |
Description | CAP ALUM 330UF 20% 100V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY101GRA331MMN0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 475 mA @ 120 Hz | |
Ripple Current @ High Frequency | 950 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 10 | 2,25300 € | 22,53 € |
| 50 | 1,80940 € | 90,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,66940 € | 166,94 € |
| 200 | 1,55310 € | 310,62 € |
| 300 | 1,49440 € | 448,32 € |
| 500 | 1,42900 € | 714,50 € |
| 700 | 1,39054 € | 973,38 € |
| 1.000 | 1,35340 € | 1.353,40 € |
| 1.200 | 1,33574 € | 1.602,89 € |
| 2.400 | 1,27598 € | 3.062,35 € |
| 2.500 | 1,27280 € | 3.182,00 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 3,88440 € |

