220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVY101GRA221MLN0S

DigiKey Part Number
565-EMVY101GRA221MLN0STR-ND - Tape & Reel (TR)
565-EMVY101GRA221MLN0SCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EMVY101GRA221MLN0S
Description
CAP ALUM 220UF 20% 100V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMVY101GRA221MLN0S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Ripple Current @ High Frequency
900 mA @ 100 kHz
Impedance
160 mOhms
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 141
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,18000 €3,18 €
102,15100 €21,51 €
501,72400 €86,20 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1251,55104 €193,88 €
2501,44560 €361,40 €
3751,39243 €522,16 €
6251,33314 €833,21 €
8751,29829 €1.136,00 €
1.2501,26462 €1.580,78 €
1.5001,24861 €1.872,91 €
3.0001,19446 €3.583,38 €
3.1251,19156 €3.723,62 €
Manufacturers Standard Package
Unit Price without VAT:3,18000 €
Unit Price with VAT:3,72060 €