
EMVY101ARA680MKE0S | |
|---|---|
DigiKey Part Number | 565-2510-2-ND - Tape & Reel (TR) 565-2510-1-ND - Cut Tape (CT) 565-2510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY101ARA680MKE0S |
Description | CAP ALUM 68UF 20% 100V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY101ARA680MKE0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 100 kHz | |
Impedance | 330 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,78200 € | 7,82 € |
| 50 | 0,63360 € | 31,68 € |
| 100 | 0,54240 € | 54,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,51708 € | 129,27 € |
| 500 | 0,47240 € | 236,20 € |
| 750 | 0,43355 € | 325,16 € |
| 1.250 | 0,39062 € | 488,28 € |
| 1.750 | 0,38920 € | 681,10 € |
| 2.500 | 0,38779 € | 969,48 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,62630 € |

