
EMVE6R3ARA152MJA0G | |
|---|---|
DigiKey Part Number | 565-EMVE6R3ARA152MJA0GTR-ND - Tape & Reel (TR) 565-EMVE6R3ARA152MJA0GCT-ND - Cut Tape (CT) 565-EMVE6R3ARA152MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE6R3ARA152MJA0G |
Description | CAP ALUM 1500UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVE6R3ARA152MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 550 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,47400 € | 4,74 € |
| 50 | 0,36980 € | 18,49 € |
| 100 | 0,33190 € | 33,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,26668 € | 133,34 € |
| 1.000 | 0,24611 € | 246,11 € |
| 1.500 | 0,23573 € | 353,59 € |
| 2.500 | 0,22415 € | 560,38 € |
| 3.500 | 0,21734 € | 760,69 € |
| 5.000 | 0,21077 € | 1.053,85 € |
| 6.000 | 0,20764 € | 1.245,84 € |
| 12.000 | 0,19706 € | 2.364,72 € |
| 12.500 | 0,19649 € | 2.456,12 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,90090 € |

