
ACS720KLATR-35AB-T | |
|---|---|
DigiKey Part Number | 620-1875-2-ND - Tape & Reel (TR) 620-1875-1-ND - Cut Tape (CT) 620-1875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS720KLATR-35AB-T |
Description | CURRENT SENSOR HE/OL 35A 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 35A 1 Channel Hall Effect, Open Loop Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ACS720KLATR-35AB-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Current | |
Sensitivity | 38.5mV/A | |
Frequency | 120kHz | |
Linearity | ±0.75% | |
Accuracy | ±1.6% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 4µs (Typ) | |
Current - Supply (Max) | 16mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 5 | 3,25800 € | 16,29 € |
| 10 | 3,11700 € | 31,17 € |
| 25 | 2,94920 € | 73,73 € |
| 50 | 2,83440 € | 141,72 € |
| 100 | 2,72950 € | 272,95 € |
| 500 | 2,51814 € | 1.259,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,43941 € | 2.439,41 € |
| 2.000 | 2,36719 € | 4.734,38 € |
| 3.000 | 2,32774 € | 6.983,22 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,25880 € |







