EMVA160ADA471MHA0G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 2.401
Unit Price: 0,69000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 8.871
Unit Price: 0,90000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 187
Unit Price: 0,87000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 723
Unit Price: 1,64000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 500
Unit Price: 1,34000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,67000 €
Datasheet

Direct


Panasonic Industry
In Stock: 7
Unit Price: 0,77000 €
Datasheet

Direct


Nichicon
In Stock: 7.510
Unit Price: 0,81000 €
Datasheet

Direct


Nichicon
In Stock: 5.889
Unit Price: 0,91000 €
Datasheet

Upgrade


Rubycon
In Stock: 500
Unit Price: 0,85000 €
Datasheet

Upgrade


Rubycon
In Stock: 479
Unit Price: 0,84000 €
Datasheet

Upgrade


Rubycon
In Stock: 23.611
Unit Price: 0,59000 €
Datasheet

Upgrade


Rubycon
In Stock: 500
Unit Price: 1,08000 €
Datasheet

Upgrade


Rubycon
In Stock: 5.668
Unit Price: 0,82000 €
Datasheet
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVA160ADA471MHA0G

DigiKey Part Number
565-2093-2-ND - Tape & Reel (TR)
565-2093-1-ND - Cut Tape (CT)
565-2093-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVA160ADA471MHA0G
Description
CAP ALUM 470UF 20% 16V SMD
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EMVA160ADA471MHA0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
280 mA @ 120 Hz
Ripple Current @ High Frequency
302.4 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes