
EMHS800ARA241MKG5S | |
|---|---|
DigiKey Part Number | 565-EMHS800ARA241MKG5STR-ND - Tape & Reel (TR) 565-EMHS800ARA241MKG5SCT-ND - Cut Tape (CT) 565-EMHS800ARA241MKG5SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHS800ARA241MKG5S |
Description | CAP ALUM 240UF 20% 80V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 240 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 130mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHS800ARA241MKG5S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 130mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 515 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.03 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.539" L x 0.512" W (13.70mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,11000 € | 11,10 € |
| 50 | 0,86500 € | 43,25 € |
| 100 | 0,78740 € | 78,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,72295 € | 144,59 € |
| 400 | 0,66938 € | 267,75 € |
| 600 | 0,64232 € | 385,39 € |
| 1.000 | 0,61215 € | 612,15 € |
| 1.400 | 0,59443 € | 832,20 € |
| 2.000 | 0,57730 € | 1.154,60 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 1,98900 € |

