
EMHS630ARA561MMH0S | |
|---|---|
DigiKey Part Number | 565-EMHS630ARA561MMH0STR-ND - Tape & Reel (TR) 565-EMHS630ARA561MMH0SCT-ND - Cut Tape (CT) 565-EMHS630ARA561MMH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHS630ARA561MMH0S |
Description | CAP ALUM 560UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 91mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHS630ARA561MMH0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 91mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 860 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.72 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,28100 € | 12,81 € |
| 50 | 1,00560 € | 50,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 0,87440 € | 131,16 € |
| 300 | 0,80943 € | 242,83 € |
| 450 | 0,77660 € | 349,47 € |
| 750 | 0,74004 € | 555,03 € |
| 1.050 | 0,71852 € | 754,45 € |
| 1.500 | 0,69776 € | 1.046,64 € |
| 1.800 | 0,68788 € | 1.238,18 € |
| 3.600 | 0,65444 € | 2.355,98 € |
| 3.750 | 0,65266 € | 2.447,47 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,26980 € |

