
EMHS350GRA821MKG5S | |
|---|---|
DigiKey Part Number | 565-5088-2-ND - Tape & Reel (TR) 565-5088-1-ND - Cut Tape (CT) 565-5088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHS350GRA821MKG5S |
Description | CAP ALUM 820UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 70mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 696 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.16 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.539" L x 0.512" W (13.70mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,01500 € | 10,15 € |
| 50 | 0,78780 € | 39,39 € |
| 100 | 0,71610 € | 71,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,65640 € | 131,28 € |
| 400 | 0,60678 € | 242,71 € |
| 600 | 0,58170 € | 349,02 € |
| 1.000 | 0,55376 € | 553,76 € |
| 1.400 | 0,53734 € | 752,28 € |
| 2.000 | 0,52147 € | 1.042,94 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,82520 € |

