
EMHS160ARA152MKE0S | |
|---|---|
DigiKey Part Number | 565-EMHS160ARA152MKE0STR-ND - Tape & Reel (TR) 565-EMHS160ARA152MKE0SCT-ND - Cut Tape (CT) 565-EMHS160ARA152MKE0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHS160ARA152MKE0S |
Description | CAP ALUM 1500UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 87mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHS160ARA152MKE0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 87mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 636 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.06 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.539" L x 0.512" W (13.70mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,02800 € | 10,28 € |
| 50 | 0,79780 € | 39,89 € |
| 100 | 0,72520 € | 72,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,64780 € | 161,95 € |
| 500 | 0,60052 € | 300,26 € |
| 750 | 0,57667 € | 432,50 € |
| 1.250 | 0,55008 € | 687,60 € |
| 1.750 | 0,53445 € | 935,29 € |
| 2.500 | 0,51935 € | 1.298,38 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,83690 € |

