1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
LXZ Series

ELXZ500ELL102ML25S

DigiKey Part Number
565-2007-ND
Manufacturer
Manufacturer Product Number
ELXZ500ELL102ML25S
Description
CAP ALUM 1000UF 20% 50V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXZ500ELL102ML25S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.344 A @ 120 Hz
Ripple Current @ High Frequency
2.24 A @ 100 kHz
Impedance
34 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 544
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,57000 €1,57 €
101,02200 €10,22 €
500,79540 €39,77 €
1000,71220 €71,22 €
5000,59988 €299,94 €
1.0000,56098 €560,98 €
2.5000,52516 €1.312,90 €
Manufacturers Standard Package
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,83690 €