2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
LXZ Series 20H, 18D

ELXZ250ELL222MM20S

DigiKey Part Number
565-1967-ND
Manufacturer
Manufacturer Product Number
ELXZ250ELL222MM20S
Description
CAP ALUM 2200UF 20% 25V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXZ250ELL222MM20S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.8675 A @ 120 Hz
Ripple Current @ High Frequency
2.49 A @ 100 kHz
Impedance
28 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 358
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,61000 €1,61 €
101,04800 €10,48 €
500,82020 €41,01 €
1000,74640 €74,64 €
5000,63388 €316,94 €
1.0000,57974 €579,74 €
2.5000,53717 €1.342,93 €
Manufacturers Standard Package
Unit Price without VAT:1,61000 €
Unit Price with VAT:1,88370 €