1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXZ160ETD102MJ20S

DigiKey Part Number
565-5019-2-ND - Tape & Reel (TR)
565-5019-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ELXZ160ETD102MJ20S
Description
CAP ALUM 1000UF 20% 16V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
732 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ripple Current @ High Frequency
1.22 A @ 100 kHz
Part Status
Active
Impedance
52 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXZ160ELL102MJ20SChemi-Con4565-1933-ND1,12000 €Parametric Equivalent
UPW1C102MPDNichicon2.997493-1790-ND0,67000 €Parametric Equivalent
In-Stock: 446
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,58500 €5,85 €
500,44440 €22,22 €
1000,40010 €40,01 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,21230 €169,84 €
1.6000,19639 €314,22 €
2.4000,18836 €452,06 €
4.0000,17940 €717,60 €
5.6000,17414 €975,18 €
8.0000,16906 €1.352,48 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,07640 €