
ELXY630ELL221MK20S | |
|---|---|
DigiKey Part Number | 565-1863-ND |
Manufacturer | |
Manufacturer Product Number | ELXY630ELL221MK20S |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXY630ELL221MK20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 435 mA @ 120 Hz | |
Ripple Current @ High Frequency | 870 mA @ 100 kHz | |
Impedance | 110 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,54500 € | 5,45 € |
| 50 | 0,41260 € | 20,63 € |
| 100 | 0,37070 € | 37,07 € |
| 500 | 0,29876 € | 149,38 € |
| 1.000 | 0,27607 € | 276,07 € |
| 3.000 | 0,24770 € | 743,10 € |
| 5.000 | 0,23709 € | 1.185,45 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,00620 € |

