
ELXY350ETD331MJ20S | |
|---|---|
DigiKey Part Number | 565-ELXY350ETD331MJ20SCT-ND - Cut Tape (CT) 565-ELXY350ETD331MJ20STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELXY350ETD331MJ20S |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 520 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.04 A @ 100 kHz |
Part Status Active | Impedance 62 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ350ETD331MJ16S | Chemi-Con | 674 | 565-ELXZ350ETD331MJ16SCT-ND | 0,83000 € | Direct |
| ELXY350ELL331MJ20S | Chemi-Con | 850 | 565-1818-ND | 1,05000 € | Parametric Equivalent |
| UPW1H331MPD | Nichicon | 1.247 | 493-1908-ND | 0,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,54700 € | 5,47 € |
| 50 | 0,41500 € | 20,75 € |
| 100 | 0,37290 € | 37,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,19800 € | 158,40 € |
| 1.600 | 0,18294 € | 292,70 € |
| 2.400 | 0,17535 € | 420,84 € |
| 4.000 | 0,16687 € | 667,48 € |
| 5.600 | 0,16189 € | 906,58 € |
| 8.000 | 0,15708 € | 1.256,64 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,00620 € |

