
ELXY250ETD331MJ16S | |
|---|---|
DigiKey Part Number | 565-ELXY250ETD331MJ16SCT-ND - Cut Tape (CT) 565-ELXY250ETD331MJ16STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELXY250ETD331MJ16S |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 412.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 825 mA @ 100 kHz | |
Impedance | 84 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,46400 € | 4,64 € |
| 50 | 0,36040 € | 18,02 € |
| 100 | 0,32340 € | 32,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,21244 € | 169,95 € |
| 1.600 | 0,21053 € | 336,85 € |
| 2.400 | 0,20953 € | 502,87 € |
| 4.000 | 0,20840 € | 833,60 € |
| 5.600 | 0,20295 € | 1.136,52 € |
| 8.000 | 0,19727 € | 1.578,16 € |
| 9.600 | 0,19458 € | 1.867,97 € |
| 19.200 | 0,19199 € | 3.686,21 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,88920 € |

