
ELXY160ELL122MJ30S | |
|---|---|
DigiKey Part Number | 565-ELXY160ELL122MJ30S-ND |
Manufacturer | |
Manufacturer Product Number | ELXY160ELL122MJ30S |
Description | CAP ALUM 1200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXY160ELL122MJ30S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 864 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.44 A @ 100 kHz | |
Impedance | 44 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51000 € | 5,10 € |
| 50 | 0,38580 € | 19,29 € |
| 100 | 0,34630 € | 34,63 € |
| 500 | 0,27830 € | 139,15 € |
| 1.000 | 0,25686 € | 256,86 € |
| 3.000 | 0,23005 € | 690,15 € |
| 5.000 | 0,22002 € | 1.100,10 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,94770 € |

