
ELXY100ETE272MK30S | |
|---|---|
DigiKey Part Number | 565-ELXY100ETE272MK30STR-ND - Tape & Reel (TR) 565-ELXY100ETE272MK30SCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ELXY100ETE272MK30S |
Description | CAP ALUM 2700UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.4625 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.95 A @ 100 kHz | |
Impedance | 30 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,07300 € | 10,73 € |
| 50 | 0,83460 € | 41,73 € |
| 100 | 0,75950 € | 75,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43342 € | 216,71 € |
| 1.000 | 0,40298 € | 402,98 € |
| 1.500 | 0,38761 € | 581,41 € |
| 2.500 | 0,37048 € | 926,20 € |
| 3.500 | 0,36042 € | 1.261,47 € |
| 5.000 | 0,35069 € | 1.753,45 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,91880 € |

