2700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXY100ETE272MK30S

DigiKey Part Number
565-ELXY100ETE272MK30STR-ND - Tape & Reel (TR)
565-ELXY100ETE272MK30SCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ELXY100ETE272MK30S
Description
CAP ALUM 2700UF 20% 10V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.4625 A @ 120 Hz
Ripple Current @ High Frequency
1.95 A @ 100 kHz
Impedance
30 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.240" (31.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 399
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,64000 €1,64 €
101,07300 €10,73 €
500,83460 €41,73 €
1000,75950 €75,95 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,43342 €216,71 €
1.0000,40298 €402,98 €
1.5000,38761 €581,41 €
2.5000,37048 €926,20 €
3.5000,36042 €1.261,47 €
5.0000,35069 €1.753,45 €
Manufacturers Standard Package
Unit Price without VAT:1,64000 €
Unit Price with VAT:1,91880 €