390 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXS3B1VSN391MQ35S

DigiKey Part Number
565-ELXS3B1VSN391MQ35S-ND
Manufacturer
Manufacturer Product Number
ELXS3B1VSN391MQ35S
Description
CAP ALUM 390UF 20% 315V SNAP TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
390 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXS3B1VSN391MQ35S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
315 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.57 A @ 120 Hz
Ripple Current @ High Frequency
2.2451 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.000" Dia (25.40mm)
Height - Seated (Max)
1.476" (37.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 221
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,65000 €5,65 €
103,93700 €39,37 €
503,22940 €161,47 €
2002,82140 €564,28 €
6002,58998 €1.553,99 €
1.0002,50352 €2.503,52 €
2.6002,37048 €6.163,25 €
Manufacturers Standard Package
Unit Price without VAT:5,65000 €
Unit Price with VAT:6,61050 €