270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZN350ELL271MJC5S

DigiKey Part Number
565-4060-ND
Manufacturer
Manufacturer Product Number
EKZN350ELL271MJC5S
Description
CAP ALUM 270UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKZN350ELL271MJC5S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
9000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
850 mA @ 120 Hz
Ripple Current @ High Frequency
1.7 A @ 100 kHz
Impedance
53 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.188
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,37500 €3,75 €
500,28080 €14,04 €
1000,25060 €25,06 €
5000,19876 €99,38 €
2.0000,16879 €337,58 €
4.0000,15748 €629,92 €
6.0000,15177 €910,62 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,70200 €