
EKZM350ETD221MHB5D | |
|---|---|
DigiKey Part Number | 565-EKZM350ETD221MHB5DCT-ND - Cut Tape (CT) 565-EKZM350ETD221MHB5DTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKZM350ETD221MHB5D |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 472.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 945 mA @ 100 kHz |
Part Status Obsolete | Impedance 56 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLH220MEFC8X11.5 | Rubycon | 56.516 | 1189-1863-ND | 0,37000 € | Parametric Equivalent |
| 35ZLH220MEFCCE8X11.5 | Rubycon | 1.176 | 1189-35ZLH220MEFCCE8X11.5-ND | 0,39000 € | Parametric Equivalent |
| 35ZLH220MEFCT78X11.5 | Rubycon | 26 | 1189-4002-1-ND | 0,40000 € | Parametric Equivalent |
| 35ZLR220MEFC8X11.5 | Rubycon | 2.430 | 1189-35ZLR220MEFC8X11.5-ND | 0,85000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41000 € | 4,10 € |
| 50 | 0,30740 € | 15,37 € |
| 100 | 0,27490 € | 27,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13117 € | 131,17 € |
| 2.000 | 0,12083 € | 241,66 € |
| 3.000 | 0,11562 € | 346,86 € |
| 5.000 | 0,10984 € | 549,20 € |
| 7.000 | 0,10644 € | 745,08 € |
| 10.000 | 0,10317 € | 1.031,70 € |
| 25.000 | 0,09608 € | 2.402,00 € |
| 50.000 | 0,09177 € | 4.588,50 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

