Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HHXE250ARA561MJH0G | |
|---|---|
DigiKey Part Number | 565-HHXE250ARA561MJH0GTR-ND - Tape & Reel (TR) 565-HHXE250ARA561MJH0GCT-ND - Cut Tape (CT) 565-HHXE250ARA561MJH0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE250ARA561MJH0G |
Description | CAP ALUMHYB 560UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXE250ARA561MJH0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 559 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,31200 € | 13,12 € |
| 50 | 1,02920 € | 51,46 € |
| 100 | 0,93990 € | 93,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,86565 € | 173,13 € |
| 400 | 0,80383 € | 321,53 € |
| 600 | 0,77265 € | 463,59 € |
| 1.000 | 0,73789 € | 737,89 € |
| 1.400 | 0,71745 € | 1.004,43 € |
| 2.000 | 0,69771 € | 1.395,42 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,32830 € |




