
EKZH160ETD221MF11D | |
|---|---|
DigiKey Part Number | 565-EKZH160ETD221MF11DCT-ND - Cut Tape (CT) 565-EKZH160ETD221MF11DTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKZH160ETD221MF11D |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Part Status Obsolete | Impedance 110 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXJ160ARA221MF80G | Chemi-Con | 3.020 | 565-HHXJ160ARA221MF80GCT-ND | 1,26000 € | MFR Recommended |
| 16ZLH220MEFCT16.3X11 | Rubycon | 39.291 | 1189-4157-1-ND | 0,26000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27300 € | 2,73 € |
| 50 | 0,20160 € | 10,08 € |
| 100 | 0,17910 € | 17,91 € |
| 500 | 0,14018 € | 70,09 € |
| 1.000 | 0,12790 € | 127,90 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,51480 € |

