
EKZH160ETC221MF11D | |
|---|---|
DigiKey Part Number | 565-EKZH160ETC221MF11DCT-ND - Cut Tape (CT) 565-EKZH160ETC221MF11DTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKZH160ETC221MF11D |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Part Status Obsolete | Impedance 110 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZH160ETD221MF11D | Chemi-Con | 1.211 | 565-EKZH160ETD221MF11DCT-ND | 0,44000 € | Parametric Equivalent |
| 16YXJ220M6.3X11 | Rubycon | 6 | 1189-4155-ND | 0,30000 € | Parametric Equivalent |
| 16YXJ220MCR6.3X11 | Rubycon | 2.892 | 1189-16YXJ220MCR6.3X11-ND | 0,36000 € | Parametric Equivalent |
| 16YXJ220MT16.3X11 | Rubycon | 102.878 | 1189-1546-1-ND | 0,25000 € | Parametric Equivalent |
| 16ZLH220MEFC6.3X11 | Rubycon | 5.398 | 1189-1726-ND | 0,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27500 € | 2,75 € |
| 50 | 0,20380 € | 10,19 € |
| 100 | 0,18110 € | 18,11 € |
| 500 | 0,14180 € | 70,90 € |
| 1.000 | 0,12939 € | 129,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07612 € | 152,24 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,51480 € |

