
EKZE500ETD221MJ16S | |
|---|---|
DigiKey Part Number | 565-EKZE500ETD221MJ16SCT-ND - Cut Tape (CT) 565-EKZE500ETD221MJ16STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKZE500ETD221MJ16S |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 685 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.37 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 42 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40500 € | 4,05 € |
| 50 | 0,30320 € | 15,16 € |
| 100 | 0,27120 € | 27,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,20374 € | 162,99 € |
| 1.600 | 0,18834 € | 301,34 € |
| 2.400 | 0,18057 € | 433,37 € |
| 4.000 | 0,17190 € | 687,60 € |
| 5.600 | 0,16680 € | 934,08 € |
| 8.000 | 0,16188 € | 1.295,04 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

